The DAC8222FW is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and has a maximum supply current of 2mA. The device is packaged in a 24-pin DIP package and features a single function. The DAC8222FW is suitable for applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8222FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8222FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.