
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8222GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8222GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
