The DAC8228FR is an 8-bit dual digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 12V and has a maximum supply current of 7mA. The device is designed for industrial temperature operation, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The DAC8228FR is available in a 20-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8228FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8228FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.