
Dual 8-bit, CMOS voltage output digital-to-analog converter (DAC) with a conversion rate of 500 kS/s. Features 8-bit resolution, 2 DAC channels, and a parallel interface. Offers a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Operates with a supply voltage of 15V, supporting a range from 11.4V to 15.75V. Packaged in a SOIC W with tin-matte contact plating, this RoHS compliant component has a power dissipation of 84mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8228FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8228FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
