The DAC8229FP is an 8-bit dual digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a 20-pin PDIP. The device has a nominal supply voltage of 15.75V and a maximum supply current of 6mA. It features 2 functions and 8-bit resolution, making it suitable for various applications requiring high precision analog output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8229FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15.75 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8229FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.