The DAC8248AW is a 12-bit digital-to-analog converter from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply current of 2mA. It is packaged in a DIP-24 format and has a temperature range of -55 to 125°C, suitable for military applications. The device has 24 terminals and is a single-function converter.
Analog Devices DAC8248AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8248AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.