
Dual 12-bit, 1MS/s digital-to-analog converter featuring a double-buffered CMOS architecture. This general-purpose DAC offers a 12-bit resolution with an integral nonlinearity of 1LSB and a full-scale error of 4LSB. It operates from a 5V to 15V supply voltage, with a typical operating voltage of 12V, and supports a parallel interface. The component provides two DAC channels with a maximum output voltage of 20V and a settling time of 1µs, packaged in a PDIP with tin-matte contact plating.
Analog Devices DAC8248FPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8248FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
