
Dual 12-bit, double-buffered CMOS digital-to-analog converter (DAC) offering a 1MS/s conversion rate. Features include 0.5LSB integral nonlinearity and 2LSB full-scale error. Operates with a parallel interface and supports a voltage range from -10V to 10V input and 0V to 20V output. Housed in a PDIP package with tin-matte contact plating, this component functions across a -55°C to 125°C temperature range.
Analog Devices DAC8248GPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8248GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
