The DAC8408AT is an 8-bit digital-to-analog converter from Analog Devices. It features a 28-pin DIP package and operates from a nominal 5V supply voltage with a maximum supply current of 1.5mA. The converter is specified to operate over a temperature range of -55 to 125°C. It is designed for use in a variety of applications requiring high-precision analog output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8408AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8408AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.