Quad-channel, 8-bit digital-to-analog converter (DAC) featuring a 5.26MS/s conversion rate and 190ns settling time. This R-2R ladder DAC offers 1LSB full-scale error and 0.25LSB integral nonlinearity. It operates with a parallel interface and a 5V supply voltage, accepting input voltages from -10V to 10V and providing output voltages from 0V to 20V. Packaged in a 28-pin CDIP with tin/lead contact plating, this through-hole mount component is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Series | DAC8408 |
| Settling Time | 190ns |
| RoHS | Not Compliant |