
Quad 8-bit multiplying CMOS Digital-to-Analog Converter (DAC) featuring 4 channels and 8-bit resolution. Achieves a conversion rate of 5.26 MS/s with a settling time of 190 ns. Offers a full-scale error of 1 LSB and integral nonlinearity (INL) of 0.5 LSB. Operates with a supply voltage of 5V (4.5V to 5.5V range) and supports input voltages from -10V to 10V. Packaged in PDIP with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8408FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8408FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
