
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) with memory. Features 4 DAC channels, 8-bit resolution, and a 5.26MS/s conversion rate. Offers a parallel interface, 1LSB full-scale error, and 0.5LSB integral nonlinearity. Operates with a 5V supply voltage, a temperature range of -55°C to 125°C, and a 190ns settling time. Packaged in SOIC with Tin, Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8408FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8408FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
