
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) featuring a 5.26MS/s conversion rate and 1LSB full-scale error. This IC offers 8-bit resolution across four independent DAC channels, with a parallel interface and a settling time of 190ns. Operating from a 4.5V to 5.5V supply, it boasts a low nominal supply current of 50µA. The component is housed in a SOIC package with tin, matte contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices DAC8408FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.26MS/s |
| Full Scale Error | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 50uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.26MS/s |
| Series | DAC8408 |
| Settling Time | 190ns |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8408FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
