
Quad 8-bit multiplying CMOS digital-to-analog converter featuring 4 DAC channels. Offers a 5.26MS/s conversion rate and a fast 190ns settling time. Integral nonlinearity is 0.25LSB with a full-scale error of 1LSB. Operates with a 5V supply voltage, accepting input voltages from -10V to 10V, and provides an output voltage range from 0µV to 20V. Packaged in PDIP with Tin, Lead contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8408GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8408GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
