The DAC8413AT/883 is a 12-bit dual digital-to-analog converter from Analog Devices. It features a 28-pin CERDIP package and operates over a temperature range of -55°C to 125°C. The device has a nominal supply voltage of 15V and a maximum supply current of 12mA. It is qualified to MIL-STD-883 and is suitable for military and aerospace applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8413AT/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8413AT/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.