
The DAC8420EP is a 12-bit digital-to-analog converter with four channels, operating over a temperature range of -40°C to 85°C. It features a SPI interface and is packaged in a DIP-16 plastic package. The device is not RoHS compliant and has a settling time of 13us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8420EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 13us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8420EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
