
Quad 12-bit serial voltage output DAC featuring 4 DAC channels. Achieves a 125 kS/s conversion rate with a 8 µs settling time and 2 V/µs slew rate. Operates with a 5V supply voltage, supporting bipolar and unipolar output polarity. Integral nonlinearity is 3 LSB, with a full-scale error of 8 LSB. Encased in a 20-pin PDIP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8420EPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 2V/µs |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8420EPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
