Quad 12-bit serial voltage output DAC featuring 4 channels and a 125 kS/s conversion rate. Integral Nonlinearity (INL) is 3 LSB with a Full Scale Error of 8 LSB. Operates with a 5V supply voltage and supports serial 3-wire SPI interface. Output voltage ranges from 2.5V to 20V, with a settling time of 8 µs and slew rate of 2V/µs. Packaged in SOIC with Tin/Lead contact plating.
Analog Devices DAC8420ES technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8420ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.