
Quad 12-bit digital-to-analog converter (DAC) featuring serial input loading and a 125KS/s conversion rate. Offers 4 DAC channels with bipolar/unipolar output polarity and voltage output type. Integral nonlinearity is 3LSB, with a full-scale error of 8LSB. Operates from a 4.75V to 5.25V supply voltage, with a dual supply range of 4.75V to 15.75V. Packaged in a 16-pin SOIC with tin/lead contact plating, supplied on tape and reel.
Analog Devices DAC8420ES-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 255mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 13us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8420ES-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
