
The DAC8420FP is a 12-bit digital-to-analog converter with a conversion rate of 125KS/s. It has four channels and operates from a 5V supply voltage. The device is packaged in a PDIP-16 package and is suitable for through-hole mounting. The DAC8420FP has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8420FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 13us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8420FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
