
Quad 12-bit serial voltage output DAC featuring 4 channels and a 125 kS/s conversion rate. This integrated circuit offers a 12-bit resolution with integral nonlinearity of 4LSB and full-scale error of 8LSB. It supports serial and parallel interfaces, including SPI and 3-wire communication. Operating from a dual supply voltage of 5V, with a range of 4.75V to 5.25V, it provides bipolar and unipolar output polarity. Housed in a SOIC package with tin matte contact plating, this component operates within a temperature range of -40°C to 85°C.
Analog Devices DAC8420FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, Parallel, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 2V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8420FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
