
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. Offers a 333 kS/s conversion rate and 1 LSB integral nonlinearity. Operates with a 15V supply voltage, accepting input voltages between 10V and 10V, and providing output voltages between 10V and 10V. Housed in an 18-pin Q package with tin/lead contact plating, this component operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 210mW. Features a parallel interface and a 3µs settling time.
Analog Devices DAC8426AR/883C technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 333KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 333KS/s |
| Series | DAC8426 |
| Settling Time | 3us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8426AR/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
