
Quad 8-bit voltage output CMOS DAC featuring an internal 10V reference. This digital-to-analog converter offers a 333 kS/s conversion rate and a bipolar/unipolar output polarity. With 8-bit resolution across four channels, it operates from a 13.5V to 16.5V supply voltage, with a typical 15V operating voltage. Integral nonlinearity is 0.5 LSB, and settling time is 3 µs. The component is housed in an 18-pin DIP package with tin-matte contact plating.
Analog Devices DAC8426EPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8426EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.