
Complete 12-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 62.5 kS/s conversion rate and a 16 µs settling time. Operates from a single 5V supply with a maximum power dissipation of 2.5mW. Provides a 12-bit resolution with integral nonlinearity of 1 LSB. Output voltage range is bipolar/unipolar, with a maximum output of 4.087V. Packaged in a 12-pin N-type case with tin-matte contact plating.
Analog Devices DAC8512EPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.087V |
| Min Output Voltage | 4.103V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Series | DAC8512 |
| Settling Time | 16us |
| Supply Type | Single |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8512EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
