
12-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 16µs settling time and a 62.5kS/s conversion rate. Operates from a single 5V supply with a voltage output. Packaged in an 8-pin SOIC surface-mount case with tin/lead plating.
Analog Devices DAC8512FS-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62500S/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8512FS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
