The DAC8562EPZ digital-to-analog converter from Analog Devices features a 12-bit resolution and a sampling rate of 62.5 kilosamples per second. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 30 milliwatts. The device is packaged in a DIP20 format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8562EPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8562EPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.