
Complete 12-bit digital-to-analog converter (DAC) featuring a parallel interface and unipolar voltage output. Achieves a 62.5 kS/s conversion rate with 12-bit resolution and a ±1 LSB integral nonlinearity. Operates from a 5V supply, with a maximum output voltage of 4.103V. Housed in an 18-pin package with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
