12-bit, single-channel digital-to-analog converter (DAC) with a parallel interface. Features a 12-bit resolution and a conversion rate of 62.5 kS/s. Offers a unipolar, voltage output with a settling time of 16 µs. Operates from a 5V supply voltage, with a range of 4.75V to 5.25V, and a maximum power dissipation of 30mW. Packaged in a TSSOP with tin/lead contact plating, supplied in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8562FRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8562FRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.