Complete 12-bit digital-to-analog converter (DAC) featuring a parallel interface and a single voltage output channel. Achieves a conversion rate of 62.5 kS/s with a 12-bit resolution. Offers a maximum output voltage of 4.103V and operates from a 5V supply. Integral nonlinearity is specified at 1 LSB, with a settling time of 16 µs. Packaged in a TSSOP with tin-matte contact plating, this component supports both bipolar and unipolar output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8562FRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8562FRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.