
12-bit Digital-to-Analog Converter (DAC) with a parallel interface. Features a unipolar voltage output, offering a resolution of 12 bits and a conversion rate of 62.5 kS/s. Integral nonlinearity is specified at 1 LSB. Operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. Maximum output voltage reaches 4.103V. Packaged in SOIC with tin/lead contact plating, this component has a power dissipation of 30mW and a settling time of 16µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8562FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8562FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
