8-bit octal digital-to-analog converter featuring an SPI serial interface and a 1.25MS/s conversion rate. This through-hole component offers 8 DAC channels with a 2µs settling time and a full-scale error of 0.5LSB. Operating voltage ranges from 4.5V to 16V, with a typical 12V supply. Output polarity is configurable for bipolar or unipolar operation, delivering a voltage output.
Analog Devices DAC8800FP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TrimDAC® |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8800FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.