
Eight-channel, 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface and a 1.25MS/s conversion rate. This general-purpose DAC offers a 0.8µs settling time and a bipolar/unipolar output type. Operating from a 4.5V to 16V supply, it is housed in a 20-lead SOIC package with tin-matte plating, suitable for surface mounting.
Analog Devices DAC8800FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 0.5LSB |
| Height | 2.45mm |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | TrimDAC® |
| Settling Time | 2us |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8800FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
