
DAC 8-CH R-2R 8-bit 24-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
