
The DAC8841FP is an 8-channel 8-bit digital-to-analog converter with a conversion rate of 500KS/s. It has an integral nonlinearity of 1.5LSB and a settling time of 6us. The device operates over a temperature range of -40°C to 85°C and is available in a PDIP-24 package. It is designed for use with a 5V operating supply voltage and has a maximum supply voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8841FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8841FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
