
Analog Devices DC1041A-A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Length | 43mm |
| Operating Supply Voltage | 20V |
| Output Current | 12A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1041A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
