Analog Devices DC1079A-B technical specifications.
| Features | I²C |
| Length | 48mm |
| Logic Function | Buffer |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1079A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.