Analog Devices DC1084A-B technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1084A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.