
Analog Devices DC1198B-A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1198B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
