Analog Devices DC1216A-A technical specifications.
| Length | 35mm |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1216A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
