Analog Devices DC1274A technical specifications.
| Evaluation Kit | Yes |
| Length | 33mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 13V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1274A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.