
A LTC3805 ISOLATED DEMO BOARD, VIN: 18V TO 72V, VOUT: 3.3V/3A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DC1311A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices DC1311A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.