Analog Devices DC1319B-B technical specifications.
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1319B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.