Analog Devices DC1338B technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | QuikEval™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1338B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.