
Analog Devices DC1341A technical specifications.
| Package/Case | Module |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1341A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.