Analog Devices DC1466B-A technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Settling Time | 4.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1466B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.