LED Driver Evaluation Kit supporting a 6V to 36V input voltage range. Features a single output channel capable of delivering up to 20A of output current. Designed for efficient power management in LED lighting applications.
Analog Devices DC1470A technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1470A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.