Analog Devices DC1495A technical specifications.
| Evaluation Kit | Yes |
| Length | 36mm |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1495A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.