
Analog Devices DC1525A-D technical specifications.
| Evaluation Kit | Yes |
| Interface | LVDS, Serial |
| Number of A/D Converters | 4 |
| Number of Bits | 14 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1525A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.