Analog Devices DC1543A technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 38V |
| Output Current | 10A |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1543A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.