Analog Devices DC1546A technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Length | 29mm |
| Number of Bits | 16 |
| Operating Supply Voltage | -15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1546A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.